| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-5310 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014445310 70475-2354 |
| SKU: | MOL14-44-5310 |
14-44-5310
Specifications
Detailed Description
Enhance your connectivity with the 70475 Series SL IDC Ribbon Cable Connectors, featuring a sleek black housing design. Perfect for various applications, these connectors offer a durable build with a polyester alloy material and phosphor bronze contact material. With 10 contacts loaded in a single row, they provide reliable performance with a 3A amperage rating and 250V voltage capacity. The 2.54mm pitch and vertical mount angle ensure easy installation, while compatibility with 22 AWG wire sizes caters to diverse wiring needs. Meeting stringent quality standards, these connectors are UL and CSA agency certified, with an operating temperature range of -40 to 105°C. Ideal for both ribbon cable and discrete wire connections, they offer versatility in usage. Whether for industrial or commercial use, these connectors guarantee efficient and secure connectivity.

