| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-5411 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014445411 |
| SKU: | MOL14-44-5411 |
14-44-5411
| Heilind Number: | MOL14-44-5411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-44-5411 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 22 AWG, 0.76µm Gold (Au), 11 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your devices with this black 11-contact housing, perfect for ribbon cable or discrete wire applications. Designed for vertical mounting, this component features phosphor bronze contacts with gold plating in the mating area for reliable performance. With a pitch of 2.54mm, it allows for efficient connectivity in various setups. Made of durable polyester alloy, it meets stringent material flammability standards for added safety. UL and CSA agency certifications ensure quality and compliance, while its stackable design offers versatility. Ideal for a variety of electronic projects, this housing is a dependable solution for your connectivity needs.

