14-44-5417

Heilind Number:MOL14-44-5417
Manufacturer:Molex
Manufacturer Number:14-44-5417
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 22 AWG, 0.76µm Gold (Au), 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-44-5417
Color:Black
Series:70475 - SL
Amperage:3 A
Connector Type:SL
Number of Contacts:17
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Gold
Number of Contacts Loaded:17
Mating Cycles:50
PCB Retention:Without
Polarized to Mate:No
Wire Size:22 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Mates With:Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row)
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014445417
SKU:MOL14-44-5417

Detailed Description

Easily connect and secure your electronics with this black SL series housing, featuring 17 contacts for optimal connectivity. With a vertical mount angle and 2.54mm pitch, it accommodates ribbon cables and discrete wires, meeting stringent material flammability standards for safe use. Certified by LR19980 and E29179, it ensures reliable performance with 22 AWG wire size compatibility. Suitable for various applications, this housing is stackable and RoHS compliant, offering durability and convenience in assembly. Perfect for use in FFC, FPC, Ribbon, and IDC connector setups.