14-44-5418

Heilind Number:MOL14-44-5418
Manufacturer:Molex
Manufacturer Number:14-44-5418
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 22 AWG, 0.76µm Gold (Au), 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-44-5418
Color:Black
Series:70475 - SL
Amperage:3 A
Connector Type:SL
Number of Contacts:18
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Gold
Number of Contacts Loaded:18
Mating Cycles:50
PCB Retention:Without
Polarized to Mate:No
Wire Size:22 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Mates With:Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row)
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014445418
SKU:MOL14-44-5418

Detailed Description

Enhance connectivity with this black IDC ribbon cable connector, designed for seamless integration in various electronic assemblies. With a 3A amperage rating and 18 gold-plated contacts, it ensures reliable power and signal transmission. The vertical mount angle and stackable feature offer flexibility in installation, while its durable polyester alloy construction meets stringent material flammability standards. Suitable for use with 22 AWG wire, this connector is ideal for applications requiring high-performance connectivity. RoHS compliant and UL certified, it guarantees quality and safety in every use.