| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-44-5424 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014445424 |
| SKU: | MOL14-44-5424 |
14-44-5424
Specifications
Detailed Description
Enhance connectivity with our 24-contact vertical housing, designed for secure IDT or Pierce termination methods. Crafted from durable polyester alloy with gold-plated phosphor bronze contacts, this connector is engineered for reliability in demanding environments. Suitable for 22 AWG wire, it accommodates ribbon cable or discrete wire applications. With a pitch of 2.54mm and operating voltage of 250V, it meets stringent industry standards for performance and safety. RoHS compliant and UL certified, it offers peace of mind in compliance and quality assurance. Its stackable design and compatibility with Link:70004 Interim Clip (Single Row) and Link:70013 Interim Clip (Dual Row) make it versatile for various setups. Perfect for use in FFC, FPC, Ribbon, and IDC applications, this connector is a crucial component in your connectivity solutions.

