| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-45-0206 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014450206 70475-0075 |
| SKU: | MOL14-45-0206 |
14-45-0206
| Heilind Number: | MOL14-45-0206 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-45-0206 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 3.81µm Tin (Sn), 6 Circuits
More >>Specifications
Detailed Description
Easily connect various devices with this black housing component, designed for versatile use with ribbon cables or discrete wires. Featuring six contacts in a single row, it ensures efficient power transmission with a maximum amperage of 3A and a voltage rating of 250V. The IDT or Pierce termination method, along with tin-plated contact areas, guarantees secure connections for up to 25 mating cycles. Constructed from durable polyester alloy, this vertical-mount housing is suitable for a wide range of applications, with a operating temperature range of -40 to 105°C. Certified by CSA and UL, it meets stringent quality standards, making it a reliable choice for your connectivity needs.

