| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-45-0221 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014450221 70475-0090 |
| SKU: | MOL14-45-0221 |
14-45-0221
Specifications
Detailed Description
Enhance your connectivity with this high-performance black housing connector, perfect for accommodating 21 contacts on a single row. Crafted with a durable polyester alloy material, it ensures reliable operation even in demanding environments, withstanding temperatures ranging from -40 to 105°C. The vertical mount angle and stackable design offer versatility in installation, while the 2.54mm pitch and IDT or Pierce termination method provide seamless integration with ribbon cable or discrete wire applications. With UL and CSA agency certifications, along with tin plating for contact termination, this connector guarantees both safety and quality in every connection. Upgrade your setup with this essential component, ideal for various industrial and electronic systems.

