| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-45-0618 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014450618 |
| SKU: | MOL14-45-0618 |
14-45-0618
Specifications
Detailed Description
Enhance connectivity with our 18-contact vertical housing, offering secure termination for IDT or Pierce connections. Crafted with durable polyester alloy and phosphor bronze contact material, this black connector ensures reliable performance in a variety of applications. With a 2.54mm pitch and 1.8A amperage rating, it accommodates 26 AWG wire, making it suitable for ribbon cable and discrete wire setups. UL and CSA certified, it guarantees quality and safety, while its 250V voltage rating and operating temperature range provide versatility. Stackable and featuring a single-row design, it's ideal for space-efficient installations. Compliant with RoHS standards, it meets environmental requirements without compromising on performance. Perfect for use in FFC, FPC, and IDC ribbon cable setups, this connector is a essential component for your connectivity needs.

