| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-45-0623 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Contacts: | 23 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014450623 |
| SKU: | MOL14-45-0623 |
14-45-0623
| Heilind Number: | MOL14-45-0623 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-45-0623 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 26 AWG, 3.81µm Tin (Sn), 23 Circuits
More >>Specifications
Detailed Description
Easily connect 23 contacts with this sleek black housing, designed for 1.8A amperage and 250V voltage. Crafted from durable polyester alloy with phosphor bronze contacts, it ensures reliable performance in a variety of applications. Suitable for ribbon cable and discrete wire connections, it features IDT or Pierce termination methods for secure attachment. With a 2.54mm pitch and vertical mount angle, it offers versatility in PCB layouts. UL and CSA certified, it guarantees quality and safety compliance. Perfect for use in industrial and electronic projects.

