| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-45-1815 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014451815 70475-0434 |
| SKU: | MOL14-45-1815 |
14-45-1815
Specifications
Detailed Description
Enhance your connectivity with this versatile black IDC Ribbon Cable Connector. Part of the 70475 - SL series, it features a single row design with 15 contacts, ideal for various applications. With a pitch of 2.54mm and termination options for IDT or Pierce, it offers reliable performance. The housing, made of polyester alloy, ensures durability while the phosphor bronze contacts plated with tin guarantee efficient signal transmission. Suitable for use with 28 AWG wire, this connector is a vital component for your electronic projects. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Upgrade your setup with this essential connector, perfect for FFC, FPC, and IDC applications.

