| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-45-1816 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014451816 |
| SKU: | MOL14-45-1816 |
14-45-1816
Specifications
Detailed Description
Easily connect your devices with this versatile housing component, designed for efficient signal transmission. With 16 contacts and a pitch of 2.54mm, it offers reliable performance for various applications. The black polyester alloy construction ensures durability, while the phosphor bronze contact material and tin plating guarantee optimal conductivity. Suitable for use with ribbon cables or discrete wires, this housing is stackable and features a vertical mount angle. With UL and CSA certifications, it meets quality standards for peace of mind. Whether for industrial or personal use, this component is a must-have for seamless connectivity.

