| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-45-1818 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014451818 |
| SKU: | MOL14-45-1818 |
14-45-1818
Specifications
Detailed Description
Enhance your connectivity with this sleek black housing, perfect for accommodating up to 18 contacts on a single row. Featuring a durable construction with polyester alloy material, it ensures reliable performance in various applications. The 2.54mm pitch and vertical mount angle offer versatility in installation, while the termination options of IDT or Pierce cater to different wiring preferences. With a voltage rating of 250V and a contact amperage of 1.2A, it guarantees efficient power transmission. UL and CSA agency certifications attest to its quality and safety standards, making it a dependable choice for your connectivity needs. Whether used with ribbon cables or discrete wires, this component, with its tin-plated contacts, promises secure and lasting connections. RoHS compliant and stackable, it aligns with environmental and space-saving requirements, further enhancing its value in various electronic setups. Elevate your connectivity game with this essential IDC ribbon cable connector.

