| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2022 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562022 A-70400-0666 |
| SKU: | MOL14-56-2022 |
14-56-2022
| Heilind Number: | MOL14-56-2022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-2022 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38
More >>Specifications
Detailed Description
Elevate your connectivity with our black housing connector, featuring a sleek design and high-performance specifications. With a voltage rating of 250V and an amperage of 3A, it ensures reliable power transmission. The termination method, whether IDT or Pierce, offers flexibility in installation. Crafted with durable materials like polyester alloy and phosphor bronze with gold plating, it guarantees longevity and efficient signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its vertical mount angle and one-row configuration make it space-efficient, while its polarized design and locking feature ensure secure mating. RoHS compliant and UL certified, it meets stringent quality standards. Ideal for ribbon cables and discrete wires, this connector is a versatile solution for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | 509048 - Supplier Change. Add source for metal strip 800708853 as second source for 70058 & 71851 series connector terminals | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/06/2020 | 507609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 03/20/2018 | 502828 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||

