| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2024 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562024 70400-0841 |
| SKU: | MOL14-56-2024 |
14-56-2024
| Heilind Number: | MOL14-56-2024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-2024 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38
More >>Specifications
Detailed Description
Elevate your connectivity with our versatile black housing, designed for optimal performance in IDC ribbon cable applications. Featuring a single row with two gold-plated contacts, this component ensures reliable power delivery with an amperage of 3A and a voltage rating of 250V. Its durable polyester alloy construction, along with phosphor bronze contacts, guarantees long-lasting functionality even in extreme temperatures ranging from -40°C to 105°C. With a pitch of 2.54mm and vertical mount angle, it offers seamless integration onto PCBs. Certified by UL and CSA agencies for quality assurance, it complies with RoHS standards for environmental sustainability. Ideal for 26 AWG wire sizes, it can be easily locked into mating parts for secure connections, while being stackable for efficient assembly. Trust in its 50 mating cycles lifespan, perfect for various industrial applications requiring high-speed data transmission. Upgrade your connectivity solutions with this essential component.

