| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2025 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 14-56-2025 0014562025 |
| SKU: | MOL14-56-2025 |