| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2036 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562036 70400-1017 |
| SKU: | MOL14-56-2036 |
14-56-2036
| Heilind Number: | MOL14-56-2036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-2036 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.38
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance IDC Ribbon Cable Connector. Designed for seamless integration, this connector, with its black housing and vertical mount angle, offers both durability and functionality. Operating within a wide temperature range from -40 to 105°C, it ensures reliable performance in various environments. Featuring gold contact plating on phosphor bronze material, it guarantees optimal conductivity, with a maximum voltage of 250V and 3A amperage. With termination options of IDT or Pierce, it caters to versatile application needs. Its 2.54mm pitch and single-row design make it compatible with ribbon cables and discrete wires, while the polarized mating function and locking mechanism provide secure connections. Certified for RoHS compliance and meeting stringent industry standards, this connector is a dependable choice for your electronic systems. Whether for commercial or industrial use, trust in its quality and performance for your connectivity solutions.

