| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2037 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562037 70400-1052 |
| SKU: | MOL14-56-2037 |
14-56-2037
| Heilind Number: | MOL14-56-2037 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-2037 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.76
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Black SL Connector, part of the 70400 series. Featuring a 3A amperage and 250V voltage, this connector ensures reliable power transmission. Its durable construction, with phosphor bronze contacts plated in gold, guarantees optimal conductivity. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. With a pitch of 2.54mm and termination options of IDT or Pierce, it offers versatility in installation. Whether used with ribbon cables or discrete wires, its vertical mount angle and stackable design provide flexibility in application. UL and CSA agency certifications attest to its quality and compliance with safety standards. Upgrade your connectivity infrastructure with this essential component.

