| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2044 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562044 70400-0843 |
| SKU: | MOL14-56-2044 |
14-56-2044
Specifications
Detailed Description
Enhance your connectivity with this sleek black SL Series Housing. Designed for seamless integration, it features a vertical mount angle and is suitable for use with ribbon cables or discrete wires. With a pitch of 2.54mm and maximum operating temperature of 105°C, it ensures reliable performance in diverse environments. The gold-plated contacts offer optimal conductivity, while the durable polyester alloy construction meets stringent material flammability standards. Engineered for convenience, it is stackable and polarized for easy mating. RoHS compliant and UL certified, it guarantees both quality and environmental responsibility. Upgrade your setup with this efficient IDC Ribbon Cable Connector.

