14-56-2052

Heilind Number:MOL14-56-2052
Manufacturer:Molex
Manufacturer Number:14-56-2052
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-56-2052
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:5
Mating Cycles:50
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Wire Size:24 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014562052 A-70400-0669
SKU:MOL14-56-2052

Detailed Description

Enhance connectivity with our Vertical Mount Black Housing, meticulously engineered for seamless integration in electronic systems. This component, part of the 70400 - SL series, features a 2.54mm pitch and accommodates ribbon cable and discrete wire connections. With a durable polyester alloy construction and phosphor bronze contacts plated in gold, it ensures reliable performance even in demanding environments. Operating temperature ranges from -40 to 105°C, meeting stringent industry standards. Its vertical mount angle and stackable design offer versatility in assembly, while UL and CSA certifications guarantee compliance with safety regulations. Trust in this meticulously crafted connector for efficient and secure data transmission.