| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2053 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562053 70400-0704 |
| SKU: | MOL14-56-2053 |
14-56-2053
Specifications
Detailed Description
Enhance your connectivity with this versatile black SL connector from our 70400 series. With a robust amperage of 3A and a voltage rating of 250V, it offers reliable performance for various applications. Featuring a single row design and vertical mount angle, this housing component accommodates ribbon cables and discrete wires with ease. Constructed with durable polyester alloy material and phosphor bronze contacts plated with gold, it ensures longevity and efficient signal transmission. Certified by LR19980 and E29179, this connector meets stringent quality standards. Its stackable design and 26 AWG wire size compatibility make it a convenient choice for your projects. RoHS compliant and offering a mating cycle of 50, it's a dependable solution for your connectivity needs.

