| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2106 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562106 70400-1024 |
| SKU: | MOL14-56-2106 |
14-56-2106
| Heilind Number: | MOL14-56-2106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-2106 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.38
More >>Specifications
Detailed Description
Elevate your connectivity with our cutting-edge Black Housing Connector, an essential component in the 70400 - SL series lineup. Designed for optimal performance, it features a 3A amperage, SL connector type, and one row for seamless integration. With IDT or Pierce termination methods, the Phosphor Bronze contacts with Gold plating ensure reliable conductivity. Operating in a wide temperature range from -40°C to 105°C, this connector is suitable for diverse applications. Its 2.54mm pitch, 250V voltage rating, and durable Polyester Alloy construction make it a versatile choice for both Ribbon Cable and Discrete Wire setups. With certifications from LR19980 and E29179, along with RoHS compliance, you can trust in its quality and safety. Whether you need to stack multiple connectors or ensure polarization during mating, this component offers flexibility and ease of use. Experience the next level of connectivity with our Black Housing Connector.

