| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2108 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562108 704001199 |
| SKU: | MOL14-56-2108 |
14-56-2108
Specifications
Detailed Description
Elevate your connectivity with our Black SL Series Housing, designed for seamless integration in your electronic assemblies. With a vertical mount angle and robust construction featuring a polyester alloy material, it ensures durability in any application. Boasting a high contact rating of 3A and a voltage tolerance of 250V, this connector is ideal for power and signal transmission. Its gold-plated phosphor bronze contacts guarantee reliable conductivity, even in demanding environments. The IDT or Pierce termination method offers flexibility in installation, while its compatibility with ribbon cable and discrete wire types enhances versatility. RoHS compliant and tested for performance in extreme temperatures (-40 to 105°C), it meets stringent quality standards for your peace of mind. Whether you're a professional in the field or a DIY enthusiast, this IDC ribbon cable connector is a must-have for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | 509048 - Supplier Change. Add source for metal strip 800708853 as second source for 70058 & 71851 series connector terminals | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

