| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2127 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562127 70400-1061 |
| SKU: | MOL14-56-2127 |
14-56-2127
| Heilind Number: | MOL14-56-2127 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-2127 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.76µm Gold (Au), 12 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Black SL Series 70400 Housing, designed for reliable IDC termination of 24 AWG ribbon cable or discrete wire. With a vertical mount angle, this component features 12 gold-plated contacts for efficient signal transmission at 250V and 3A. Its polyester alloy construction ensures durability, while UL and CSA certifications guarantee quality standards. Stackable and compatible with Single Row Headers and Housings, it offers versatility in various applications. With a pitch of 2.54mm and tin-plated contact termination, it provides secure and efficient wire connections. RoHS compliant and meeting stringent material flammability standards, this housing is a dependable choice for IDC ribbon cable connectors.

