| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2135 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562135 |
| SKU: | MOL14-56-2135 |
14-56-2135
| Heilind Number: | MOL14-56-2135 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-2135 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 0.38µm Gold (Au), 13 Circuits
More >>Specifications
Detailed Description
Easily connect your devices with this black SL connector, part of our 70400 series. Featuring a 3A amperage and 250V voltage, it ensures reliable performance. With a pitch of 2.54mm and termination options for IDT or Pierce methods, it offers versatility in installation. The housing is made of durable polyester alloy, suitable for vertical mounting. It accommodates ribbon cable or discrete wire, with 13 contacts loaded for efficient connectivity. Certified by LR19980 and E29179, it meets safety standards. Stackable and suitable for single row headers and housings, it's a essential component for various applications.

