| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2142 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562142 A-70400-0678 |
| SKU: | MOL14-56-2142 |
14-56-2142
Specifications
Detailed Description
Elevate your connectivity with our black SL series housing, designed for optimal performance in a variety of applications. With a vertical mount angle and a pitch of 2.54mm, this housing offers versatility in installation. Its durable polyester alloy construction ensures reliability in extreme temperatures, ranging from -40°C to 105°C. Featuring gold-plated contact pins and a tin-plated termination, it guarantees secure and efficient connections. Ideal for use with ribbon cables and discrete wires, this housing accommodates 14 contacts and is stackable for added convenience. With UL and CSA agency certifications, as well as RoHS compliance, you can trust in its quality and safety. Upgrade your setup with this essential component for seamless data transmission.

