| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2191 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562191 |
| SKU: | MOL14-56-2191 |
14-56-2191
Specifications
Detailed Description
Enhance your connectivity with our black SL series housing, designed for seamless integration in electronic assemblies. With a vertical mount angle and termination options for IDT or Pierce methods, this component ensures reliable performance in a variety of applications. Featuring a pitch of 2.54mm and contact material of phosphor bronze with gold plating, it offers efficient power transmission with a voltage rating of 250V and an amperage of 3A. Suitable for use with ribbon cables or discrete wires, this housing accommodates 19 contacts and is stackable for added versatility. Crafted from durable polyester alloy, it meets stringent material flammability standards for enhanced safety. UL and CSA agency certified, it guarantees compliance with industry regulations. Whether for industrial machinery or consumer electronics, this housing is the perfect choice for your connectivity needs.

