| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-2229 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014562229 |
| SKU: | MOL14-56-2229 |
14-56-2229
| Heilind Number: | MOL14-56-2229 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-2229 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 26 AWG, 0.76µm Gold (Au), 22 Circuits
More >>Specifications
Detailed Description
Easily connect 22 contacts with this black SL connector, designed for 70400 series applications. Featuring a vertical mount angle and termination options for IDT or Pierce, it ensures secure and efficient assembly. With a pitch of 2.54mm and voltage rating of 250V, it's suitable for various electronic projects. The housing, made of durable polyester alloy, accommodates ribbon cable or discrete wire, meeting stringent material flammability standards. Gold plating in the contact mating area guarantees reliable conductivity, while UL and CSA certifications ensure quality and safety. Stackable and with a high mating cycle, this connector is ideal for demanding industrial environments, offering a robust and dependable solution.

