| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3021 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563021 70400-1366 |
| SKU: | MOL14-56-3021 |
14-56-3021
| Heilind Number: | MOL14-56-3021 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-3021 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.76
More >>Specifications
Detailed Description
Enhance your connectivity with our black SL connector, part of the 70400 series. With a sturdy amperage of 3A and a pitch of 2.54mm, this vertical-mount housing accommodates ribbon cables and discrete wires with ease. Crafted from durable polyester alloy, it ensures reliable performance in temperatures ranging from -40°C to 105°C. Featuring gold contact plating, it guarantees efficient signal transmission while accommodating 26 AWG wire sizes. With UL and CSA certifications, along with RoHS compliance, rest assured of its quality and environmental responsibility. Perfect for various applications, this connector offers 50 mating cycles and is stackable for added versatility. Upgrade your connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | 509048 - Supplier Change. Add source for metal strip 800708853 as second source for 70058 & 71851 series connector terminals | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

