14-56-3044

Heilind Number:MOL14-56-3044
Manufacturer:Molex
Manufacturer Number:14-56-3044
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 24 AWG, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-56-3044
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:4
Mating Cycles:50
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014563044 A-70400-0598
SKU:MOL14-56-3044

Detailed Description

Elevate your connectivity with our IDC Ribbon Cable Connector, designed for seamless integration in a variety of applications. This versatile connector, featuring a sleek black housing, is a reliable choice for your electronic projects. With a current rating of 3A and a voltage capacity of 250V, it ensures efficient power transmission. The contact material, phosphor bronze with gold plating, guarantees high conductivity and durability. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Its 1-row configuration and 2.54mm pitch make it compatible with standard setups, while accommodating 4 contacts. The termination method, IDT or Pierce, offers flexibility in installation. RoHS compliance ensures environmental responsibility, while agency certifications from UL and CSA underscore its quality and safety. Perfect for use with ribbon cables or discrete wires, this connector is essential for achieving seamless connectivity in your projects.