| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3046 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563046 A704000738 |
| SKU: | MOL14-56-3046 |
14-56-3046
Specifications
Detailed Description
Easily connect your devices with our Black SL Connector, part of the 70400 series. Featuring a 3A amperage and 1 row of contacts, this IDT or Pierce termination connector is designed for efficient performance. With a durable construction of Polyester Alloy and Phosphor Bronze contacts plated in Gold, it ensures reliable conductivity. Operating in temperatures ranging from -40 to 105°C, it meets stringent standards for versatility. Suitable for use with Ribbon Cables or Discrete Wires, it accommodates wire sizes up to 26 AWG. UL and CSA certified, it guarantees safety and quality assurance. Perfect for various applications, it's stackable and polarized for easy installation. Trust in its 50 mating cycle durability for long-lasting connectivity.

