| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3084 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563084 A-70400-0602 |
| SKU: | MOL14-56-3084 |
14-56-3084
| Heilind Number: | MOL14-56-3084 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-3084 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 24 AWG, 0.38
More >>Specifications
Detailed Description
Experience seamless connectivity with our black SL Housing, part of the 70400 series. Designed for optimal performance, this housing features a 3A amperage and SL connector type, perfect for various applications. With one row and IDT or Pierce termination method, it offers versatility in setup. Crafted with high-quality materials including phosphor bronze contacts with gold plating, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees durability. Suitable for use with ribbon cables and discrete wires, it's a must-have component for your connectivity needs. Compliant with RoHS standards, it's also environmentally friendly. Elevate your connectivity solutions with this essential component.

