| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-3122 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014563122 |
| SKU: | MOL14-56-3122 |
14-56-3122
| Heilind Number: | MOL14-56-3122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-3122 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 0.76µm Gold (Au), 12 Circuits
More >>Specifications
Detailed Description
Easily connect and disconnect components with this black housing, perfect for accommodating 12 contacts. Designed for vertical mounting with a 2.54mm pitch, it offers reliable performance in various applications. Featuring gold-plated contact areas and tin-plated terminations, it ensures secure and durable connections. Suitable for use with 28 AWG wire, whether ribbon cable or discrete, this connector meets stringent UL and CSA standards for safety and quality. Its compact design allows for stackability, while its polyester alloy construction guarantees durability. With a 250V voltage rating and 3A amperage, it's ideal for demanding environments. RoHS compliant and capable of withstanding 50 mating cycles, it's a reliable choice for any project requiring IDC ribbon cable connectors.

