| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4052 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564052 |
| SKU: | MOL14-56-4052 |
14-56-4052
| Heilind Number: | MOL14-56-4052 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-4052 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.76µm Gold (Au), 5 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our versatile IDC Ribbon Cable Connector. Designed for efficient data transfer, this connector features a sleek black housing with a vertical mount angle, ensuring seamless integration into your setup. With a pitch of 2.54 mm and 5 gold-plated contacts, it guarantees reliable performance, even in high-voltage environments (250V). The termination options of IDT or Pierce cater to diverse wiring needs, accommodating 26 AWG wires with a snug fit. Certified by LR19980 and E29179, this connector meets stringent quality standards. Its durable polyester alloy construction, along with phosphor bronze contact material, guarantees longevity, while its tin plating enhances conductivity. Perfect for applications requiring up to 50 mating cycles, it's stackable and polarized for easy installation. RoHS compliance underscores our commitment to sustainability. Elevate your connectivity solutions with this essential component.

