| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4054 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564054 70400-1439 |
| SKU: | MOL14-56-4054 |
14-56-4054
| Heilind Number: | MOL14-56-4054 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-4054 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 0.76µm Gold (Au), 5 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this black IDC ribbon cable connector, featuring a vertical mount angle for seamless integration. Ideal for use with ribbon cables or discrete wires, it offers reliable performance with its phosphor bronze contact material and gold-plated contact mating area. With a pitch of 2.54mm and a voltage rating of 250V, it ensures efficient power transmission. This connector, part of the 70400-SL series, is RoHS compliant and UL certified, meeting stringent quality standards. Suitable for various applications, it guarantees durability and high performance in every use. Upgrade your electronic systems with this essential component.

