| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4094 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564094 |
| SKU: | MOL14-56-4094 |
14-56-4094
Specifications
Detailed Description
Enhance connectivity with our 70400 series Black SL Connector, featuring a 3A amperage for efficient power transmission. With a single row design, this connector offers easy termination using IDT or Pierce methods, ideal for Ribbon Cable or Discrete Wire applications. Crafted with Phosphor Bronze contacts and Polyester Alloy material, it ensures reliable performance in various environments. The vertical mount angle and gold-plated contact mating areas guarantee secure connections, with a 50-cycle mating lifespan. UL and CSA certified, this connector adheres to quality and safety standards. Perfect for industrial and electronic setups, it's a versatile solution for your connectivity needs.

