| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4154 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564154 |
| SKU: | MOL14-56-4154 |
14-56-4154
| Heilind Number: | MOL14-56-4154 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-4154 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 0.76µm Gold (Au), 15 Circuits
More >>Specifications
Detailed Description
Discover seamless connectivity with our Vertical Housing connector, designed for optimal performance in various applications. Featuring a sleek black finish, this connector is part of the 70400 - SL series and offers an amperage of 3A and voltage of 250V, ensuring reliable power transmission. With a single row and termination options of IDT or Pierce, it provides flexibility in installation. The contact material, Phosphor Bronze, guarantees durability, while the gold plating in the mating area ensures excellent conductivity. Suitable for use with Ribbon Cable or Discrete Wire, this connector is stackable and polarized for ease of mating. UL and CSA certified, it meets stringent quality standards. Upgrade your connectivity solutions with this versatile IDC Ribbon Cable Connector.

