| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4183 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564183 |
| SKU: | MOL14-56-4183 |
14-56-4183
| Heilind Number: | MOL14-56-4183 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-4183 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 26 AWG, 0.76µm Gold (Au), 18 Circuits
More >>Specifications
Detailed Description
Easily connect your components with this black SL series housing, featuring a 3A amperage and 250V voltage for efficient power transmission. Designed for vertical mounting, it accommodates 18 contacts with gold plating for reliable performance. With a pitch of 2.54mm, it suits ribbon cable and discrete wire applications, meeting LR19980 and E29179 agency certifications for quality assurance. Perfect for IDC ribbon cable connections, this housing ensures secure and durable contact, with a termination method of IDT or Pierce. Its polarized design and stackable feature enhance convenience during assembly, making it a versatile choice for various electronic projects. Rest assured of its compliance with RoHS standards, providing peace of mind for environmentally conscious installations.

