| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4200 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564200 |
| SKU: | MOL14-56-4200 |
14-56-4200
| Heilind Number: | MOL14-56-4200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-4200 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 24 AWG, 0.76µm Gold (Au), 20 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with the 70400 series SL IDC Ribbon Cable Connector. Designed for seamless integration, this vertical-mount component features a durable black housing and supports up to 20 contacts, accommodating 24 AWG wire size. With a pitch of 2.54mm, it ensures reliable performance in various applications. Its gold-plated contact mating area guarantees optimal conductivity, while its polarized design facilitates easy mating. UL and CSA agency certifications attest to its quality and safety standards. RoHS compliant and crafted with flame-resistant materials, it's ideal for use in demanding environments. Elevate your connectivity solutions with this versatile connector.

