| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4202 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564202 |
| SKU: | MOL14-56-4202 |
14-56-4202
| Heilind Number: | MOL14-56-4202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-4202 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.76µm Gold (Au), 20 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our SL 70400 Series Ribbon Cable Connector, designed for streamlined and secure wire termination in electronic applications. Crafted with precision, this connector boasts a black polyester alloy housing with vertical mounting capabilities, ideal for efficient PCB integration. With a contact amperage of 3A and a voltage rating of 250V, it ensures reliable power transmission. Featuring phosphor bronze contact material plated with gold, it guarantees optimal conductivity and durability, with IDT or Pierce termination options for versatile installation. Suitable for use with 26 AWG wire, whether ribbon cable or discrete, this connector guarantees a snug fit with 20 loaded contacts and a mating cycle of 50. With UL and CSA certifications, it meets stringent safety standards, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this high-performance IDC Ribbon Cable Connector.

