| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4214 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564214 |
| SKU: | MOL14-56-4214 |
14-56-4214
Specifications
Detailed Description
Enhance connectivity with this versatile black housing component, designed for efficient signal transmission in a variety of applications. Featuring a vertical mount angle and a pitch of 2.54mm, it offers seamless integration for ribbon cables or discrete wires. With a durable polyester alloy construction and gold-plated contact mating area, it ensures reliable performance even in demanding environments. Certified by LR19980 and E29179, it meets stringent quality standards for peace of mind. Ideal for use in electronics, telecommunications, and more, this component is a crucial addition to any assembly project.

