| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-4245 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014564245 |
| SKU: | MOL14-56-4245 |
14-56-4245
| Heilind Number: | MOL14-56-4245 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-4245 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 28 AWG, 0.76µm Gold (Au), 24 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our versatile black housing component, designed for seamless integration into various electronic setups. With a vertical mount angle and one-row configuration, it offers easy installation and efficient space utilization. Boasting 24 gold-plated contacts and a durable polyester alloy construction, it ensures reliable performance in demanding environments. Whether you're working with ribbon cables or discrete wires, its IDT or Pierce termination method provides flexibility. With UL and CSA agency certifications, you can trust in its quality and safety compliance. Explore the possibilities with this essential connector for your projects.

