14-56-4250

Heilind Number:MOL14-56-4250
Manufacturer:Molex
Manufacturer Number:14-56-4250
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 24 AWG, 0.76µm Gold (Au), 25 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-56-4250
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:25
Mating Cycles:50
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014564250
SKU:MOL14-56-4250

Detailed Description

Elevate your connectivity with our sleek black housing component, designed for seamless integration in electronic systems. This vertical-mount connector, part of the 70400 series, features a durable polyester alloy construction and termination options for IDT or Pierce connections. With a pitch of 2.54mm and 25 gold-plated contacts, it ensures reliable performance in high-voltage applications up to 250V. Certified by LR19980 and E29179 for CSA and UL standards, it guarantees safety and quality. Whether used with ribbon cables or discrete wires, its versatility and stackable design make it a must-have for any professional setup. RoHS compliant and rated for 50 mating cycles, this connector is built to last, offering peace of mind in every connection. Elevate your connectivity with our sleek black housing component, designed for seamless integration in electronic systems. This vertical-mount connector, part of the 70400 series, features a durable polyester alloy construction and termination options for IDT or Pierce connections. With a pitch of 2.54mm and 25 gold-plated contacts, it ensures reliable performance in high-voltage applications up to 250V. Certified by LR19980 and E29179 for CSA and UL standards, it guarantees safety and quality. Whether used with ribbon cables or discrete wires, its versatility and stackable design make it a must-have for any professional setup. RoHS compliant and rated for 50 mating cycles, this connector is built to last, offering peace of mind in every connection.