| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7062 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567062 70400-3144 |
| SKU: | MOL14-56-7062 |
14-56-7062
| Heilind Number: | MOL14-56-7062 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-7062 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 3.81
More >>Specifications
Detailed Description
Enhance your connectivity with our black SL Series 70400 Housing, designed for seamless integration with 3A amperage requirements. Featuring a single row configuration and IDT or Pierce termination method, this component ensures efficient signal transmission. Crafted from durable polyester alloy with phosphor bronze contacts plated in tin, it guarantees reliable performance in temperature ranges from -40°C to 105°C. With a 2.54mm pitch and 250V voltage rating, it accommodates various wire types, including ribbon cables and discrete wires. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Ideal for applications demanding precision and durability, this vertical mount connector with six loaded contacts offers secure and polarized mating, facilitating up to 25 mating cycles. Its stackable design and lock-to-mating part feature further enhance convenience, making it a versatile solution for your connectivity needs.

