| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7072 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567072 70400-3145 |
| SKU: | MOL14-56-7072 |
14-56-7072
| Heilind Number: | MOL14-56-7072 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-7072 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 3.81µm Tin/Lead (SnPb), 7 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our versatile black IDC Ribbon Cable Connector, designed for seamless integration in various applications. Featuring a vertical mount angle and a single row layout, this connector is perfect for accommodating ribbon cables or discrete wires with ease. Built for durability, it boasts a polyester alloy construction with phosphor bronze contacts, ensuring reliable performance in demanding environments. With tin plating and a pitch of 2.54mm, it offers excellent conductivity and signal integrity. UL and CSA certified, this connector meets stringent quality standards for peace of mind. Operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Its seven loaded contacts, along with a polarized mating design, guarantee secure and efficient connections. The connector is stackable and features a locking mechanism for added convenience. Upgrade your connectivity solutions with this essential component.

