| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7115 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567115 |
| SKU: | MOL14-56-7115 |
14-56-7115
| Heilind Number: | MOL14-56-7115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-7115 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 0.38µm Gold (Au), 11 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance IDC Ribbon Cable Connector, designed for seamless integration in a variety of electronic applications. With a sleek black housing and durable polyester alloy construction, this connector ensures reliable operation in any setting. Featuring 11 gold-plated contacts, it offers optimal signal transmission and a voltage rating of 250V, making it suitable for diverse power and data applications. The 2.54mm pitch and 22 AWG wire size compatibility cater to industry standards, while the vertical mount angle and polarized mating design ensure easy and secure installation. UL and CSA certified, this connector guarantees compliance with stringent safety standards. Ideal for use with ribbon cables and discrete wires, it is perfect for professionals in the electronics industry seeking a robust and efficient connectivity solution.

