14-56-7169

Heilind Number:MOL14-56-7169
Manufacturer:Molex
Manufacturer Number:14-56-7169
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 22 AWG, 0.76µm Gold (Au), 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-56-7169
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
Wire Size:22 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Mates With:Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014567169
SKU:MOL14-56-7169

Detailed Description

Enhance connectivity with this versatile black housing, featuring a single row design and 16 contacts for seamless integration. Engineered for reliability, it boasts a vertical mount angle and accommodates ribbon cable or discrete wire termination methods. With a pitch of 2.54mm and amperage of 3A, it guarantees efficient performance in various applications. Crafted from durable polyester alloy with phosphor bronze contacts plated in gold, it ensures optimal conductivity and longevity. UL and CSA certified, it meets stringent quality standards, while its tin-plated termination offers secure wire connections. Suitable for 22 AWG wire and operating at temperatures up to 105°C, it's ideal for demanding environments. RoHS compliant and stackable for convenience, it's a crucial component in FFC, FPC, and IDC ribbon cable setups. Elevate your connectivity solutions with this essential connector.