14-56-7170

Heilind Number:MOL14-56-7170
Manufacturer:Molex
Manufacturer Number:14-56-7170
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 3.81µm Tin/Lead (SnPb), 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-56-7170
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:17
Mating Cycles:25
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Wire Size:22 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014567170
SKU:MOL14-56-7170

Detailed Description

Easily connect ribbon cables or discrete wires with this black SL series housing, designed for vertical mounting in electronic assemblies. Featuring 17 contacts, it ensures reliable power and data transmission with a pitch of 2.54mm and a voltage rating of 250V. Constructed with durable polyester alloy and phosphor bronze contact material, it meets industry standards for material flammability and contact plating. Ideal for use with 22 AWG wires, it offers versatile termination options including IDT or Pierce, accommodating various wire types. With a mating cycle of 25 and stackable design, it provides long-lasting performance in a wide range of applications. This connector is essential for achieving secure and efficient connections in electronic systems.