| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-7230 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014567230 |
| SKU: | MOL14-56-7230 |
14-56-7230
| Heilind Number: | MOL14-56-7230 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-7230 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 3.81µm Tin/Lead (SnPb), 23 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this black SL connector, part of the 70400 series. Designed for optimal performance, it features a 3A amperage, 250V voltage, and 23 contacts loaded for efficient data transmission. The housing, made of durable polyester alloy, ensures reliability even in demanding environments. With termination options including IDT or Pierce, and a pitch of 2.54mm, it accommodates ribbon cable or discrete wire setups. Compliant with UL and CSA standards, this connector guarantees safety and quality. Whether for industrial or commercial use, its vertical mount angle and stackable design offer versatility in installation. RoHS compliant and with tin plating for corrosion resistance, this connector is a dependable choice for your connectivity needs.

