| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-8032 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014568032 70400-3491 |
| SKU: | MOL14-56-8032 |
14-56-8032
| Heilind Number: | MOL14-56-8032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-8032 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.76
More >>Specifications
Detailed Description
Elevate your connectivity with our versatile black housing connector, designed for seamless integration in various applications. With a sleek vertical mount angle and durable polyester alloy construction, it ensures reliable performance in demanding environments. Featuring gold-plated contacts, this connector guarantees optimal conductivity, while its 2.54mm pitch and 3A amperage rating cater to high-speed data transfer needs. Whether using ribbon cables or discrete wires, its IDT or Pierce termination method offers flexibility in installation. Fully compliant with stringent operating temperature standards (-40°C to 105°C) and UL agency certification, this connector prioritizes safety and efficiency. Perfect for FFC, FPC, Ribbon, and IDC applications, it's a must-have component for your electronic projects.

