| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-8132 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014568132 A-70400-3501 |
| SKU: | MOL14-56-8132 |
14-56-8132
| Heilind Number: | MOL14-56-8132 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-8132 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.76
More >>Specifications
Detailed Description
Elevate your connectivity with our 70400 series black housing connector, designed for optimal performance in various applications. With a durable polyester alloy construction and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. Its vertical mount angle and 2.54mm pitch make it versatile for use with ribbon cable or discrete wire setups. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Featuring 13 loaded contacts and UL/E29179 certification, this connector guarantees quality and compliance. Its polarized design, with tin-plated termination, offers secure and efficient mating. RoHS compliant and stackable, it's the perfect choice for your connectivity needs.

